Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSH5005BLK
Order Code3498444
Product RangeSH5005xxx Series
Technical Datasheet
337 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.220 |
3+ | kr 3.710 |
10+ | kr 3.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5005BLK
Order Code3498444
Product RangeSH5005xxx Series
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeSH5005xxx Series
Product Overview
Suitable for a range of applications including electrical binding, colour coding and identification.
- Made from flame retardant PVC
- Dimensions (LxW): 8m x 19mm
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
26.2ft
Tape Width - Imperial
0.75"
Product Range
SH5005xxx Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
8m
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03