Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSH5005-10MPK
Order Code3384644
Product RangeSH5005xxx Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.450 |
3+ | kr 32.080 |
10+ | kr 28.220 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 33.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5005-10MPK
Order Code3384644
Product RangeSH5005xxx Series
Technical Datasheet
Adhesive Type-
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Imperial26.2ft
Tape ColourMulticolour
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeSH5005xxx Series
SVHCTo Be Advised
Product Overview
Insulation tape suitable for a range of applications including electrical binding, colour coding, and identification.
- Mixed pack of 10x tapes
- Dimensions (LxW): 8m x 19mm
Technical Specifications
Adhesive Type
-
Tape Length - Imperial
26.2ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
8m
Tape Width - Metric
19mm
SVHC
To Be Advised
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Colour
Multicolour
Roll Length - Imperial
26.2ft
Tape Width - Imperial
0.75"
Product Range
SH5005xxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315