Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC199
Order Code1854806
Product Range-
MaterialSilica Gel
Weight25g
StandardBS7554: 1992
External Depth-
Product Overview
The PPC199 from Pro Power is a silica gel.
- 25g of weight
- 57mm x 105mm dimension( L x W)
- BS7554 : 1992 standard
Applications
Industrial
Contents
100 items per box.
Technical Specifications
Product Range
-
Weight
25g
External Depth
-
Material
Silica Gel
Standard
BS7554: 1992
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:28112200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5