Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP106
Order Code1465941
Technical Datasheet
Jacket MaterialLSPVC
Jacket ColourBlue
Wire Gauge-
Conductor Area CSA6mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size84 x 0.32mm
Voltage Rating450V
Conductor MaterialCopper
External Diameter5mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
LSPVC
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
84 x 0.32mm
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Blue
Conductor Area CSA
6mm²
Reel Length (Metric)
100m
Voltage Rating
450V
External Diameter
5mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5