Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPET1125
Order Code3383558
Product RangeGerman Single
Technical Datasheet
545 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.410 |
5+ | kr 17.840 |
10+ | kr 15.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 20.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPET1125
Order Code3383558
Product RangeGerman Single
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.25mm²
Pin Length7mm
Insulator ColourBlue
Product RangeGerman Single
Overall Length11mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Product Overview
A pack of German insulated bootlace ferrules, designed to be crimped or lightly soldered to stranded cable. The ferrules are manufactured from electrolytic copper which is then tin plated.
- Conductor: single
- Cable size: 0.25mm
- Colour: light blue
- Pack size: 100
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Blue
Overall Length
11mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
24AWG
Pin Length
7mm
Product Range
German Single
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005