Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPET0505
Order Code3383553
Product RangeGerman Single
Technical Datasheet
321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.440 |
5+ | kr 10.890 |
10+ | kr 7.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 12.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPET0505
Order Code3383553
Product RangeGerman Single
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max21AWG
Conductor Area CSA0.5mm²
Pin Length10mm
Insulator ColourOrange
Product RangeGerman Single
Overall Length16mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCTo Be Advised
Product Overview
A pack of German insulated bootlace ferrules, designed to be crimped or lightly soldered to stranded cable. The ferrules are manufactured from electrolytic copper which is then tin plated.
- Conductor: single
- Cable size: 0.50mm
- Colour: orange
- Pack size: 100
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
16mm
Terminal Material
Copper
SVHC
To Be Advised
Wire Size AWG Max
21AWG
Pin Length
10mm
Product Range
German Single
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005