Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.010 |
5+ | kr 13.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 15.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHS114CLR1.2M
Order Code3404965
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.13"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.01"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
Semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Adhesive lined, polyolefin tubing
- Resistant to moisture
- Clear tubing
- Supplied in 1.2m length
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.01"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.13"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005