Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoHELIX/30W/BC/64
Order Code1298303
Technical Datasheet
Input Power30W
Luminous Flux1900lm
Average Bulb Life-
Color Temperature Typ6400K
Product Range-
Product Overview
- Produces a quality of light very close to natural daylight
- 8,000 hours average life
- Even 360°distribution of light
- Suitable for indoor and enclosed outdoor light fittings
- Integral rapid start electronic circuit
- Colour temperature: 6400k
- Voltage: 240V
Technical Specifications
Input Power
30W
Average Bulb Life
-
Product Range
-
Luminous Flux
1900lm
Color Temperature Typ
6400K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15