Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoSH10106MR
Order Code1522217
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C7
Cable Length - Metric2m
Current Rating-
Voltage Rating240VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
Alternatives for SH10106MR
3 Products Found
Product Overview
The SH10106MR from Pro Elec is power cord.
- Connector type A is UK mains plug
- Connector type B is IEC 60320 C7 (figure 8 connector)
- Jacket colour is black
- Lead length is 2m
- Voltage rating of 240VAC
- Three core cable
Applications
Power Management, Industrial
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16