Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.370 |
5+ | kr 15.140 |
10+ | kr 12.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB0633
Order Code3589128
Technical Datasheet
Cable Clamp / Clip TypeNail Mount Cable Clamp
Internal Diameter5mm
Cable Clamp / Clip MaterialPE (Polyethylene)
Cable Clamp / Clip ColourWhite
External Length10mm
External Width16mm
Height7mm
Product Range-
SVHCTo Be Advised
Product Overview
Twin cable clips supplied with an inserted fixing nail, accepts 2x 4/5 mm cables.
- Made from tough high-density polyethylene
- Suitable for networking, alarm, mini coaxial cable including CT63/CT65
- Supplied in a box of 100x clips
Technical Specifications
Cable Clamp / Clip Type
Nail Mount Cable Clamp
Cable Clamp / Clip Material
PE (Polyethylene)
External Length
10mm
Height
7mm
SVHC
To Be Advised
Internal Diameter
5mm
Cable Clamp / Clip Colour
White
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055