Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.820 |
3+ | kr 30.880 |
5+ | kr 28.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01304
Order Code3383541
Technical Datasheet
Lighting TypeColour Changing Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourRed, Green, Blue
CCT-
Supply Voltage4.5VDC
Length-
Width-
Depth-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01304 from Pro-Elec is an RGB remote control LED light with 16 various colour changing modes.
- 16 Colour changing modes
- 21 Key remote control
- Requires 3x AAA batteries (not included)
- Dimensions: 68x68x29mm
Technical Specifications
Lighting Type
Colour Changing Light
Indoor / Outdoor Use
Indoor Use
LED Colour
Red, Green, Blue
Supply Voltage
4.5VDC
Width
-
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
-
Depth
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08