Print Page



Image is for illustrative purposes only. Please refer to product description.
754 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.970 |
5+ | kr 11.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00909-E
Order Code4160977
Lamp StyleFilament GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage50W
Luminous Flux630lm
Power Rating6W
Supply Voltage230V
Energy RatingF
External Length105mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00909-E is a 6W LED GLS filament bulb with an E27 base, emitting warm white light at 2700K. It provides 630 lumens, serving as an energy efficient replacement for 50W incandescent bulbs.
- Compatible with existing fixtures with an E27 holder
- Beam angle: 360°
- Nominal life: 15000hr
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
6W
Energy Rating
F
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
360°
Luminous Flux
630lm
Supply Voltage
230V
External Length
105mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048