Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 99.500 |
5+ | kr 94.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00839
Order Code3383467
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240V
Length260mm
Width190mm
Depth190mm
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00839 Wall Light with Dusk to Dawn Sensor is an outdoor lantern-style fixture designed for automatic illumination. Constructed from polypropylene with a clear polycarbonate light cover, it requires an E27 bulb (not included). The built-in dusk-to-dawn sensor ensures the light operates only when needed, enhancing energy efficiency. With an IP44 rating, it is suitable for outdoor use, providing reliable lighting for doorways, passageways, sheds, and garages.
- Wall-mounted outdoor lantern style garden light with dusk to dawn sensor
- Polypropelene construction with clear, polycarbonate light cover
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- IP44 Rated
- Voltage: 220 - 240V AC
- Dimensions: (HxWxD) 260x190x190mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
190mm
Plug Type
Hardwired
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
260mm
Depth
190mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.944