Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 105.700 |
5+ | kr 95.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 105.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00825
Order Code3383451
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGLS Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length300mm
Width215mm
Depth215mm
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
The Pro Elec PEL00825 Garden Light E27 Lamp Holder is a wall-mounted outdoor lantern-style fixture designed for durability and functionality. Constructed from polypropylene with a clear polycarbonate light cover, it is suitable for outdoor use. The lamp holder requires a fluorescent or LED E27 GLS lamp (not included) and is IP44 rated, providing protection against dust and water splashes.
- Wall-mounted outdoor lantern style garden light
- Polypropelene construction with clear, polycarbonate light cover
- Requires fluorescent or LED E27, GLS lamp, max. 11W (not included)
- Supplied with cable for mains wiring
- IP44 Rated
- Dimensions: (HxD) 300x215mm
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
215mm
Plug Type
Hardwired
Power Source
Mains
Light Source
GLS Lamp
CCT
-
Length
300mm
Depth
215mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.977