Print Page



Image is for illustrative purposes only. Please refer to product description.
2,107 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.580 |
5+ | kr 10.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00526-E
Order Code4160958
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle220°
Equivalent Wattage60W
Luminous Flux940lm
Power Rating10W
Supply Voltage230V
Energy RatingF
External Length110mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
An energy efficient lighting solution designed to replace traditional incandescent bulbs.
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
10W
Energy Rating
F
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
220°
Luminous Flux
940lm
Supply Voltage
230V
External Length
110mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044