Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00449
Order Code3471801
Technical Datasheet
Consumer Unit UsageSplit Load
Enclosure MaterialMetal
Supply Voltage230V
Current Rating100A
No. of Branch Circuits21Circuits
External Height237mm
External Width433mm
External Depth110mm
Product Range-
SVHCTo Be Advised
Product Overview
- All-metal enclosures, no external plastic parts
- 100A Main switch and 80A RCD
- 17x Free spaces
- 8+9 split load configuration
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Busbar included
- Suitable for use in all types of premise
Technical Specifications
Consumer Unit Usage
Split Load
Supply Voltage
230V
No. of Branch Circuits
21Circuits
External Width
433mm
Product Range
-
Enclosure Material
Metal
Current Rating
100A
External Height
237mm
External Depth
110mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.058