9,795 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.020 |
5+ | kr 31.990 |
10+ | kr 18.870 |
Product Information
Product Overview
This is a mains power cord designed to provide electrical connectivity between a power outlet and a device or appliance. The cord features a mains plug on one end and an IEC 60320 C13 connector on the other end. The mains plug is of the Schuko type, commonly used in Europe, characterized by its two round pins and ground connection. The IEC 60320 C13 connector is a standard electrical connector used for computer power supplies, monitors, printers, and other peripheral devices. The cord has a length of 2 meters, allowing for flexibility in positioning devices relative to power outlets. It is rated for a maximum current of 10 amps and a voltage of 250 volts AC, making it suitable for a wide range of electrical devices. The cord is colored black, providing a sleek and professional appearance while also ensuring visibility in various environments.
- Non-rewireable IEC cable assembly
- Current rating 10A at 250V
Applications
Power Management, Computer Peripherals, Consumer Electronics, Domestic, Hobby & Education, Office, Instrumentation
Contents
x1 Mains Power Cord 2m
Technical Specifications
Mains Plug, Schuko to IEC 60320 C13
10A
Black
6.6ft
2m
250VAC
Mains Power Cord
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate