Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoMP-PSG91112
Order Code2503727
Also Known AsGTIN UPC EAN: 5051259023031
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoMP-PSG91112
Order Code2503727
Also Known AsGTIN UPC EAN: 5051259023031
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity8Ah
External Diameter26.2mm
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
C Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (17-Dec-2014)
Battery Size Code
C
Battery Capacity
8Ah
External Height
50mm
Pack Quantity
2
Weight
69g
Battery NEDA Code
14A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155