Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.320 |
5+ | kr 10.290 |
10+ | kr 8.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHC.6 BLK
Order Code3404993
Technical Datasheet
IEC Connector TypeIEC C13 Plug
Current Rating10A
Voltage Rating250V
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
Product Overview
- Screw terminals
- 10A, 250V Rated
- Dielectric strength: 2,000V +/-60V AC/Second
- BS EN 60320 compliant
Technical Specifications
IEC Connector Type
IEC C13 Plug
Voltage Rating
250V
Connector Mounting
Cable Mount
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03