Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREHKEYTEC
Manufacturer Part No71430-250/0802
Order Code1193155
Product Range71430
Technical Datasheet
4,311 In Stock
4,700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.430 |
10+ | kr 23.720 |
100+ | kr 21.410 |
250+ | kr 20.810 |
500+ | kr 20.210 |
1000+ | kr 19.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71430-250/0802
Order Code1193155
Product Range71430
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact Termination-
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product Range71430
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 71430-250/0802 from PrehKeyTec is a circular DIN connector cord plug with bayonet connection. This plug is used for cable to cable or cable to panel applications with 30°/60° locking ring.
- Zinc base alloy metal body
- Self life of 500 mating cycles
- Plug pin and contact spring made of brass
- DIN-IEC 68 part 1 climatic class
- 3A/34V (static load/peak value) of connector
- Dielectric withstanding voltage of 500V
Applications
Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
71430
Gender
Plug
Contact Termination
-
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 71430-250/0802
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02