Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.390 |
10+ | kr 14.420 |
25+ | kr 13.370 |
50+ | kr 12.400 |
100+ | kr 11.130 |
250+ | kr 11.060 |
500+ | kr 10.980 |
1000+ | kr 10.080 |
Product Information
Product Overview
The TOP243PN is an extended power design flexible EcoSmart® Integrated Offline Switcher uses the same proven topology as TOPSwitch, integrating the high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many functions are integrated to improve design flexibility, performance and energy efficiency. It is an integrated switched mode power supply chip that converts a current at the control input to a duty cycle at the open drain output of a high voltage power MOSFET. During normal operation the duty cycle of the power MOSFET decreases linearly with increasing CONTROL pin current. It incorporates many additional functions that increase power supply performance and design flexibility. A patented high voltage CMOS technology allows both the high voltage power MOSFET and all the low voltage control circuitry to be effectively integrated onto a single monolithic chip.
- Extended power range for higher power
- Fully integrated soft-start for minimum stress/overshoot
- Externally programmable accurate current limit
- Wider duty cycle for more power, smaller input capacitor
- Line under-voltage detection - No turn-OFF glitches
- Line overvoltage shutdown extends line surge limit
- Line feed-forward with maximum duty cycle reduction rejects line ripple and limits DCMAX at line
- Frequency jittering reduces EMI and EMI filtering
- Regulates to zero load without dummy loading
- Half frequency option in Y/R/F packages for video
- Hysteretic thermal shutdown for automatic fault recovery
- Large thermal hysteresis prevents PC board overheating
- Frequency lowered with load for high standby efficiency
- Allows shutdown/wake-up via LAN/input port
- 132kHz Frequency reduces transformer/power supply size
- 80mW at 110VAC, 160mW at 230VAC Extremely low consumption in remote OFF mode
Applications
Power Management, Imaging, Video & Vision, Industrial
Technical Specifications
85VAC
DIP
15W
Isolated
1.6mA
Through Hole
150°C
-
265VAC
7Pins
Flyback
700V
132kHz
-40°C
TOPSwitch-GX Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate