Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-15
Order Code9659102
Product RangeW28 Series
Also Known AsW28-XQ1A-15
Technical Datasheet
665 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.470 |
5+ | kr 35.780 |
10+ | kr 33.170 |
20+ | kr 30.250 |
50+ | kr 27.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW28-XQ1A-15
Order Code9659102
Product RangeW28 Series
Also Known AsW28-XQ1A-15
Technical Datasheet
Product RangeW28 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC32VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W28-XQ1A-15 from TE Connectivity is a single pole, push to reset fuse holder type thermal circuit breaker. This circuit breaker replaces slow blow glass cartridge fuse. It features 6.35mm straight quick connect termination and 0.813mm to 1.574mm thick labour saving snap-in panel mounting. The W28-XQ1A-15 may trip between 101% and 134% but must trip at 135% of rating within one hour at 25°C.
- Button extends for visual trip indication
- UL 1077, CSA, VDE and CCC approved
- Black button and black with white rate marking bezel
- Current rating is 15A
- Dielectric strength of 1500Vrms
- Maximum operating voltage of 32VDC/250VAC at 50/60Hz
- Interrupt capacity of 1000A at 250VAC and 32VDC in accordance with UL standard 1077
- Typical resistance of 0.007ohm
- 2.2sec to 15sec trip time at 200%
Applications
Safety
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
15A
Voltage Rating VDC
32VDC
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W28-XQ1A-15
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845