Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-7.50
Order Code3397492
Product RangeW23 Series
Also Known As7-1393246-7
Technical Datasheet
124 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 271.990 |
5+ | kr 217.450 |
10+ | kr 202.660 |
20+ | kr 198.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 271.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW23-X1A1G-7.50
Order Code3397492
Product RangeW23 Series
Also Known As7-1393246-7
Technical Datasheet
Product RangeW23 Series
Current Rating7.5A
No. of Poles1 Pole
Voltage Rating VDC50VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Product Overview
- Thermal series trip, circuit breaker
- Terminal configuration is 8-32 screws 90° to each other
- Push-pull actuator type
- 240VAC and 50VDC operating voltage
- 7.5A current rating
- 1000A at 50VDC or 120VAC interrupt capacity
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
7.5A
Voltage Rating VDC
50VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W23-X1A1G-7.50
1 Product Found
Legislation and Environmental
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate