Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3TR-480D10.
Order Code4014689
Product RangeSSR3 Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 667.900 |
5+ | kr 609.930 |
10+ | kr 551.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 667.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3TR-480D10.
Order Code4014689
Product RangeSSR3 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min50VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR3 Series
SVHCTo Be Advised
Product Overview
- SSR3 series three phase solid state relay with motor reversing
- LED indicator, TRIAC output
- 4000Vrms optical isolation, screw termination, hockey puck relay housing style
- Safety cover to meet IP 20 protection, epoxy filled
- Transient voltage protection by MOVs external, 480V line voltage, 4 - 32VDC input voltage
- Panel mountable, positive input interlock system
- Operating temperature range from -30°C to +80°C, UL rated 94V-0 plastic case material
- 1 Form A (SPST-NO) contact arrangement, 1 Form A (SPST-NO) switch arrangement
- Maximum current rating of 0.1-10Arms, mounted to heatsink
- Zero voltage turn-on option
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
50VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSR3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001