Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11DY0-110
Order Code1387072
Product RangePRD Series
Technical Datasheet
Available to Order
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 476.980 |
5+ | kr 465.120 |
10+ | kr 453.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 476.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11DY0-110
Order Code1387072
Product RangePRD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277VAC
Relay TerminalsScrew
Contact Voltage VDC50VDC
Contact MaterialSilver
Coil Resistance6.05kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
50VDC
Coil Resistance
6.05kohm
Coil Voltage
110VDC
Product Range
PRD Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29484
Product traceability