Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBC21WA4S1S50TS
Order Code4089031
Product RangeCBC Series
Technical Datasheet
35 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 789.070 |
3+ | kr 773.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 789.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBC21WA4S1S50TS
Order Code4089031
Product RangeCBC Series
Technical Datasheet
Product RangeCBC Series
Insert ArrangementDC-21WA4
No. of Contacts21Contacts
Contact Type17 Signal, 4 Power
Contact Termination TypeCrimp
Connector MountingPanel Mount
Connector Body MaterialStainless Steel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
CBC Series
Gender
Receptacle
Contact Type
17 Signal, 4 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DC-21WA4
No. of Contacts
21Contacts
Contact Termination Type
Crimp
Connector Body Material
Stainless Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability