Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 141.600 |
5+ | kr 134.610 |
10+ | kr 126.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 141.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5251
Order Code2406244
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts14Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 5251 is a 14-pin Test Clip designed especially for in-circuit testing. It assures a positive connection to all chip leads and provides hands-free testing. It is suitable for square pin receptacles, wire-wrap or jumper leads. It has moulded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads.
- Gold-plated lower contacts assure reliable, noise free connections
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917