Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2240-0
Order Code2526624
Product Range2240 Series
Technical Datasheet
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 123.900 |
5+ | kr 117.800 |
10+ | kr 110.590 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 123.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2240-0
Order Code2526624
Product Range2240 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating5A
Jaw Opening Max7.62mm
Insulator ColourBlack
Product Range2240 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2240-0 is a black Alligator Clip to banana jack with flex boot. Alligator clip features a banana jack interface for quick and easy attachment to various lengths of banana plug patch cords. Alligator jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals. Flexible boot provides insulation protection.
- Nickel plated steel alligator
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
7.62mm
Product Range
2240 Series
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2240-0
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503