Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM216
Order Code3446757
Also Known AsGTIN UPC EAN: 0704256800017
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM216
Order Code3446757
Also Known AsGTIN UPC EAN: 0704256800017
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMote pHAT Board and Female Header
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Mote pHAT allows the running of Mote lights from your Raspberry Pi or Raspberry Pi Zero in a compact set-up. It allows connection of up to 4 Mote light strips at a time, giving up to a 64 RGB LED output.
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- 4x Mote channels
- 2x LC125A quadruple bus buffer gates
- Downloads available via Python library
- Can be combined with other pHATs via female header
- Supplied fully assembled but female header requires soldering
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Core Architecture
-
Silicon Core Number
-
Kit Contents
Mote pHAT Board and Female Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014