Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM183
Order Code3404368
Also Known AsGTIN UPC EAN: 0704256793470
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 324.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM183
Order Code3404368
Also Known AsGTIN UPC EAN: 0704256793470
Technical Datasheet
Add-On-Card & Module Type-
For Use WithRaspberry Pi Mini CCTV System
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Pan-Tilt HAT is the ideal solution to produce a mini CCTV system using a Raspberry Pi camera and to conveniently mount it on top of the Raspberry Pi itself. It can also be used as a face tracking device or even as eyes on a roving robot.
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- Pan and tilt module with 180° motion through each axis and two servos
- Two servo channels: one PWM or NeoPixel RGB (or RGBW) LED channel
- Right-angled header pre-soldered to underside of HAT for servo and LED channels
- Slot to route servo, LED and camera cables
- Acrylic mount to hold Pi camera and NeoPixel strip
- Supplied fully assembled
- Downloads available via Python library
Notes
Note: Pi camera and NeoPixel strip not included
Technical Specifications
Add-On-Card & Module Type
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Raspberry Pi Mini CCTV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07