Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No541109
Order Code2341305
Also Known AsPSEN cs4.1 M12/8-0.15m/PSEN cs4.1 1Unit
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,199.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,199.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No541109
Order Code2341305
Also Known AsPSEN cs4.1 M12/8-0.15m/PSEN cs4.1 1Unit
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 541109 is a non-contact Fully Coded Safety Switch used for monitoring safety gates with the highest level of manipulation protection or safe position monitoring with up to three actuators. It offers a long product operating life to RFID transponder technology. The fully coded means switch accepts only one PSENcode actuator, teach-in up to 8 times.
- Transponder sensor principle
- Dual OSSD outputs
- Dual inputs
- M8, 8pol male Connection
- 1W Power consumption
- 8mm Assured switching distance
- 20mm Assured release distance
- IP6K9K Protection rating
- -25 to 70°C Ambient temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07