Product Information
Alternatives for PICOSCOPE 2204
1 Product Found
Product Overview
The 2204 has been designed to offer excellent performance at a price that represents the ultimate in value. It is an all-in-one oscilloscope, spectrum analyser, signal generator and arbitrary waveform generator. It has a compact footprint, and fits perfectly into a laptop or travel bag. The rugged case has 3 BNC connectors; 2 dedicated input channels and a dedicated BNC for the signal generator and arbitrary waveform generator. The 2204 takes its power directly from the PC, and uses the full USB 2.0 bandwidth allowing a blistering screen update rate without compromising accuracy and detail. It is powered by high-end PicoScope 6 Windows software, with updates, feature extensions and improvements that will remain free for the lifetime of the product. Data is easily saved in a variety of formats including CSV text, PNG and BMP images and MATLAB binary files. Drivers and examples are included for LabVIEW, C/C++, Delphi and VB for integration into custom applications.
- 8 to 40 K record length
- Connected and powered via USB 2.0 (480 Mbps)
- Lightweight and compact size ideal for field use
- PicoScope 6 downloadable software available
- Compatible with LabVIEW, C/C++, Delphi and VB
- Operates with Windows XP, Vista, 7 and 8
Applications
Embedded Design & Development, Test & Measurement, Maintenance & Repair
Contents
PicoScope 2204, One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, USB Cable, Quick Start Guide
Technical Specifications
PicoScope 2000 Series
10MHz
8 kpts
PicoScope 2204, One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, USB Cable, Quick Start Guide
USB
2 Channel
100MSPS
35ns
5 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate