Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 156.000 |
150+ | kr 132.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 156.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPS-FLICK-ZERO
Order Code2687145
Product RangeHATs - Sensing
Silicon ManufacturerMicrochip
For Use WithRaspberry Pi Zero
Core Architecture-
Product RangeHATs - Sensing
Core Sub-Architecture-
Silicon Core NumberMGC3130
Silicon Family Name-
Kit ContentsFlick Zero, 8x Plastic Bolts, 4x Plastic Spacers, 3x Stickers, 2x Information Cards
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Flick Zero is a 3D tracking and gesture pHAT that lets you control the Raspberry Pi Zero using swipes, taps or flicks. Integrated into your Raspberry Pi project it allows you multiple ways to control it and offers plug and play functionality for things as diverse as controlling a computer, TV, music system and more.
- Compatible with Raspberry Pi Zero and Raspberry Pi Zero Wireless
- Works with other Raspberry Pi and compatible boards with 40 GPIO pins
- Includes 3D Tracking technology via MGC3130 chip
- Gesture sensing range of up to 15cm
- Offers touch and tap sensing
- Communicates with Raspberry Pi via I2C
- Full open source software libraries available online
- Simple assembly with no soldering required
- Supplied with all necessary fixings to attach to Raspberry Pi
Technical Specifications
Silicon Manufacturer
Microchip
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (12-Jan-2017)
For Use With
Raspberry Pi Zero
Product Range
HATs - Sensing
Silicon Core Number
MGC3130
Kit Contents
Flick Zero, 8x Plastic Bolts, 4x Plastic Spacers, 3x Stickers, 2x Information Cards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255