Print Page





Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoBRIGHT PI V1.0
Order Code3404322
Product RangeRaspberry Pi
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit Contents-
Product RangeRaspberry Pi
Product Overview
The Bright Pi is a breakout board for the Raspberry Pi camera board. The board adds a visible bright white light and infrared illumination to the Raspberry Pi camera board. The Bright Pi plugs directly into the I2C pins on the Raspberry Pi via F-F jumper wires (supplied) and fully controllable through the command line interface using Python programming language. The brightness of the LEDs can be controlled using the built-in LED driver chip. The Bright Pi has M2 mounting holes for attaching to the camera module with nylon screws and nuts as spacers. Kit comprises:
- 1x Bright Pi PCB (with LED driver chip pre-assembled)
- 4x Bright white LEDs (high quality CREE LEDs)
- 8x Bright IR LEDs (high quality LITEON LEDs)
- 1x Right angle header
- 1x 4 Way header cable, 20cm length
- 3x M2x12mm Nylon bolts
- 12x M2 Nylon nuts (to use as spacers as well)
- 3x Stickers
- 1x Info card
Notes
This is a self assembly kit of parts which will require soldering.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Product Range
Raspberry Pi
Core Architecture
-
Silicon Core Number
-
Kit Contents
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015