Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212312
Order Code3286157
Also Known As1212312, WIREFOX-D 11/SB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212312
Order Code3286157
Also Known As1212312, WIREFOX-D 11/SB
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 25mm²
For Use WithPhoenix Contact WIREFOX-D 11 Stripping Tool
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
-
For Use With
Phoenix Contact WIREFOX-D 11 Stripping Tool
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 25mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078