Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212153
Order Code3286151
Also Known As1212153, WIREFOX 16/SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr 405.210 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4,052.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212153
Order Code3286151
Also Known As1212153, WIREFOX 16/SB
Technical Datasheet
Stripping Capacity AWG12AWG to 5AWG
Stripping Capacity Metric4mm² to 16mm²
For Use WithPhoenix Contact WIREFOX 16 Stripping Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
12AWG to 5AWG
For Use With
Phoenix Contact WIREFOX 16 Stripping Tool
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm² to 16mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01959