Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2975670
Order Code3293748
Also Known As2975670, UMK- EC56/56-XUR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2975670
Order Code3293748
Also Known As2975670, UMK- EC56/56-XUR
Technical Datasheet
Convert From56 Position ELCO Plug
Convert ToScrew Terminal Block
Rated Current28A
Rated Voltage50V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
56 Position ELCO Plug
Rated Current
28A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
50V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3537