Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1220866
Order Code3677947
Product RangeSUNCLIX Series
Also Known As1220866, PV-PRO/M/F-200/F-1000/19
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1220866
Order Code3677947
Product RangeSUNCLIX Series
Also Known As1220866, PV-PRO/M/F-200/F-1000/19
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale and Male Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max-
Current Rating19A
Voltage Rating1kV
Product RangeSUNCLIX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Photovoltaic / Solar Connector Type
Female and Male Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Keying
-
IP Rating
IP66, IP68
Current Rating
19A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222