Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900510
Order Code3256107
Product RangePSR-SPP
Also Known As2900510, PSR-SPP- 24UC/ESAM4/3X1/1X2/B
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,891.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,891.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900510
Order Code3256107
Product RangePSR-SPP
Also Known As2900510, PSR-SPP- 24UC/ESAM4/3X1/1X2/B
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePSR-SPP
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (21-Jan-2025)
Product Overview
2900510 is a PSR-SPP- 24UC/ESAM4/3X1/1X2/B - safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849.
- 2-channel operation and 3 enabling current paths
- 24V DC nominal input voltage and typical input current at UN is 140mA AC, 65mA DC
- 10V AC/DC min switching voltage and 250V AC/DC max switching voltage (output data)
- Electromechanically forcibly guided, dust-proof relay
- DIN rail mounting
- Plug-in spring-cage terminal blocks
- IP20 degree of protection and min. degree of protection of inst. location IP54
- 250V rated insulation voltage
- Pollution degree 2
- Ambient temperature (operation) range from -20°C to 55°C
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-SPP
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (21-Jan-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2224