Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411695
Order Code3295017
Also Known As1411695, NBC-100,0-94H
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411695
Order Code3295017
Also Known As1411695, NBC-100,0-94H
Technical Datasheet
Cable ShieldingScreened
No. of Cores8Core
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size19 x 0.1mm, 19 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPUR
External Diameter7.6mm
Voltage Rating50V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.6mm
Product Range
-
No. of Cores
8Core
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.1mm, 19 x 0.2mm
Jacket Material
PUR
Voltage Rating
50V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.573