Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.850 |
10+ | kr 26.120 |
100+ | kr 21.640 |
250+ | kr 21.190 |
500+ | kr 20.740 |
Product Information
Product Overview
The MSTBT series Feed-through Terminal Block with 5 to 7.62 mm pitch for wave soldering processes. The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It is as well as saving space, the compact design enables user-friendly wiring in a small amount of space.
- Optimum screwdriver guidance through closed screw shafts
- Tested for railway
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
5.08mm
24AWG to 12AWG
12AWG
Screw
320V
No SVHC (21-Jan-2025)
3Ways
24AWG
2.5mm²
12A
MSTBT
Technical Docs (1)
Alternatives for 1779990
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate