Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648128
Order Code2472598
Product RangeHeavycon
Also Known As1648128, HC-B 6-I-UT-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.900 |
10+ | kr 82.400 |
25+ | kr 80.750 |
100+ | kr 79.110 |
250+ | kr 77.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 93.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648128
Order Code2472598
Product RangeHeavycon
Also Known As1648128, HC-B 6-I-UT-F
Technical Datasheet
Product RangeHeavycon
No. of Contacts6Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Product Overview
The HC-B 6-I-UT-F is a 6-position 2-row heavy duty connector Female Insert with copper alloy contact. It supports screw connection.
- ≥500 Insertion/withdrawal cycles
Applications
Industrial
Technical Specifications
Product Range
Heavycon
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
No. of Contacts
6Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058