Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030349
Order Code2068551
Product RangeFBS
Also Known As3030349 (FBS 5-6)
Technical Datasheet
185 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.060 |
10+ | kr 13.760 |
100+ | kr 13.460 |
250+ | kr 13.240 |
500+ | kr 12.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030349
Order Code2068551
Product RangeFBS
Also Known As3030349 (FBS 5-6)
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions5Ways
Pitch Spacing-
Product RangeFBS
SVHCTo Be Advised
Product Overview
The FBS 5-6 is a 5-way red plug-in bridge Jumper made up of copper. It is suitable for use with the FBS series connectors. The current values for the jumper can deviate when used in different modular terminal blocks. The precise values can be found in the accessories data for the respective modular terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
5Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006