Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2805392
Order Code3293278
Product RangeVALVETRAB MS Series
Also Known As2805392, F-MS 2200/30 ST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr 467.410 |
Price for:Each
Minimum: 10
Multiple: 10
kr 4,674.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2805392
Order Code3293278
Product RangeVALVETRAB MS Series
Also Known As2805392, F-MS 2200/30 ST
Technical Datasheet
Suppressor TypeMains
No. of Poles1 Pole
SPD Type-
Peak Surge Current30kA
Continuing Operating Voltage Max-
Suppressor MountingPlug In
Product RangeVALVETRAB MS Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Suppressor Type
Mains
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
VALVETRAB MS Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Peak Surge Current
30kA
Suppressor Mounting
Plug In
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0372