Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201099
Order Code3285238
Also Known As1201099, BG/SH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | kr 20.740 |
Price for:Each
Minimum: 10
Multiple: 10
kr 207.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201099
Order Code3285238
Also Known As1201099, BG/SH
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric46mm
External Width - Metric20mm
For Use With30° DIN Rails
External Height - Imperial1.81"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
20mm
External Height - Imperial
1.81"
Product Range
-
External Height - Metric
46mm
For Use With
30° DIN Rails
External Width - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04977