Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3001624
Order Code3055590
Product RangeFBRN
Also Known As3001624, FBRN 10-4 N
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.180 |
10+ | kr 43.280 |
100+ | kr 42.390 |
250+ | kr 41.500 |
500+ | kr 40.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3001624
Order Code3055590
Product RangeFBRN
Also Known As3001624, FBRN 10-4 N
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product RangeFBRN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3001624 is a 10-way silver fixed bridge Jumper made up of copper. It is suitable for use with the modular terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
FBRN
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004264