Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961192
Order Code2315536
Product RangeREL-MR
Also Known As2961192, REL-MR- 24DC/21-21
Technical Datasheet
839 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.830 |
5+ | kr 36.680 |
10+ | kr 36.450 |
20+ | kr 35.710 |
50+ | kr 34.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961192
Order Code2315536
Product RangeREL-MR
Also Known As2961192, REL-MR- 24DC/21-21
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeREL-MR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2961192 is a plug-in miniature Power Relay with power contact. Relay has SPDT contact configuration with silver nickel contact material.
- Plug-in Relay
- SPDT Contact Configuration
- RT III Wash Tight
- IP67 Protection Rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
REL-MR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 2961192
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016