Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910133
Order Code3976659
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/24DC/24DC/10/PT/CO, 2910133
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,006.000 |
| 5+ | kr 2,916.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,006.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910133
Order Code3976659
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/24DC/24DC/10/PT/CO, 2910133
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Ratio-
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width50mm
Height130mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeQUINT POWER Series
SVHCLead (25-Jun-2025)
Product Overview
2910133 is a QUINT POWER DC/DC converter with SFB(Selective Fuse Breaking) technology. It ensures that standard LS switches are selectively tripped so that loads connected in parallel can continue to operate without interruption.
- Input: 24VDC , output: 24VDC/10A
- DIN rail mounting
- Power reserves for easy system extension through static boost, dynamic boost to start high loads
- Preventive function monitoring reports critical operating states before faults occur
- High efficiency and long service life, with low power dissipation and low heating
- Push-in connection, with protective coating
- Wide temperature range from -25°C to +70°C
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
240W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
50mm
Depth
125mm
Input Voltage DC Max
32V
SVHC
Lead (25-Jun-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
130mm
Input Voltage DC Min
18V
Product Range
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.043