Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,374.000 |
Product Information
Product Overview
2907069 is a QUINT4-UPS/24DC/24DC/10/EIP uninterruptible power supply. The intelligent QUINT UPS for integration into established industrial networks user systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability. This evaluation of state of health (SOH) and state of charge (SOC), due to the intelligent battery management system(BMS). SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working. Certified by UL/C-UL Listed UL 61010-1<lt/>, UL/C-UL Listed UL 61010-2-201, UL/C-UL Listed ANSI/ISA-12.12.01 Class I, CAN/CSA-C22.2 No. 61010-1-12, CAN/CSA-IEC 61010-2-201, CAN/CSA-C22.2 No. 213 Class I, IEC 61010-1, IEC 61010-2-201.
- Nominal input voltage is 24VDC, nominal output voltage is 24VDC (UOUT = UIN - 0.5VDC)
- Output current is 10A, output power is 240W POUT (UN, IOUT = IN)
- Typical efficiency is 97%
- Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
- Monitoring of output current and voltage, well as manual connection and disconnection of the system
- Easy integration into networks using PROFINET, Ethernet/IP, EtherCAT<sup>®</sup> and USB interfaces
- Screw input and output connection, metal housing material
- IP20 degree of protection
- Operating ambient temperature range from -25°C to 70°C
- Dimension(W x H x D) is 35 x 130 x 125mm
Technical Specifications
Laboratory Equipment
-
DIN Rail
Lead (21-Jan-2025)
24V
24VDC
QUINT UPS Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate