Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744429
Order Code2315505
Also Known As2744429, PSM-ME-RS485/RS485-P
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,630.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,630.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744429
Order Code2315505
Also Known As2744429, PSM-ME-RS485/RS485-P
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy-
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19